Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AB-120A250-D56-FR
Order Code263090502
Product Range25HK-AB-xAz-D56-FR Series
Technical Datasheet
209 total stock globally
480 more incoming. You can reserve stock now
209 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $22.180 ($25.507) |
Price for:Each
Minimum: 1
Multiple: 1
$22.18 ($25.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AB-120A250-D56-FR
Order Code263090502
Product Range25HK-AB-xAz-D56-FR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range25HK-AB-xAz-D56-FR Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A desktop, 3 pin IEC C14 inlet, power supply with over voltage protection, short circuit protection (with auto recovery) and low power consumption. It also meets Level VI Efficiency Regulations Compliance.
- DC Outer connected to Mains Earth/Ground (Protection Class I product)
- Desk Top 3 Pin IEC C14 inlet
- Approved to International Standards, UL/TUV/BS EN/C-Tick/CB/LPS/PSE/CE/FCC/EMC
- Approved for Environmental standards RoHS & 138 SVHC (REACH), ErP II/CEC VI
- Operating temperature range 0 to 40°C
- Over Voltage, Short Circuit Protected (Auto Recovery)
- No minimum load required
- Mains lead sold separately
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
25HK-AB-xAz-D56-FR Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19