Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $93.320 ($107.318) |
Price for:Each
Minimum: 1
Multiple: 1
$93.32 ($107.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No15AGSM.C.0.IT
Order Code440628201
Technical Datasheet
Overall Length115mm
Product Overview
15AGSM.C.0.IT is a cutting tweezer. Type 15AGSM hard wire cutting tweezer is ideal for tasks demanding the cutting of soft wires up to a diameter of 0.25mm/.010inch and handling small components in microelectronics. The strong blade is designed to apply moderate cutting force. The Carbon Steel provides the hard and stiff tips to perform long performing cuts. The blade is hardened to 61HRC hardness.
- Predominantly angled blades, cutting, superior finish
- Polished coating/finishing, carbon steel body material
- 115.0mm OAL, 10.0mm width, 13.0mm height
- 7.8mm tip length, 3.60mm tip thickness
Technical Specifications
Overall Length
115mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03