Print Page
Image is for illustrative purposes only. Please refer to product description.
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $33.110 ($38.0765) |
Price for:Each
Minimum: 1
Multiple: 1
$33.11 ($38.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No380L.BB.W.IT
Order Code440628301
Technical Datasheet
Overall Length - Metric190mm
Overall Length - Imperial7.48"
Product Overview
380L.BB.W.IT is a multi-purpose scissor. The multi-purpose shears with a strong blade, ideal for heavy-duty cuts. The sharp blade guarantees a precise and clean cut. The serrated blade allows non-slip cutting. The polypropylene /thermoplastic rubber handle provides the scissor with an ergonomic handle suitable for comfortable multiple Heavy-duty cuts. The Inox material is suitable for cleaning. The blade is hardened to 54HRC hardness.
- Straight, sharp, strong, sawtoothed
- Sandpaper coating/finishing, stainless steel (Hardened AISI 420) body material
- Polypropylene (PP) and thermoplastic rubber (TPR) handle material
- 190.0mm OAL, 53.0mm width, 16.0mm height
- 3.00mm tip length, 1.50mm tip thickness
Technical Specifications
Overall Length - Metric
190mm
Overall Length - Imperial
7.48"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125