Print Page
Image is for illustrative purposes only. Please refer to product description.
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $40.120 ($46.138) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$40.12 ($46.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No5UFCPR.SA.1.IT
Order Code454195701
Technical Datasheet
Overall Length130mm
Product Overview
5UFCPR.SA.1.IT is a plastic replaceable tip tweezer. Type 5UFCPR Plastic replaceable tip tweezer is suitable to applications which require holding a small component firmly. The carbon fibre reinforced ESD PEEK plastic provides the tweezers with ESD and non-scratching properties combined with excellent high temperature resistance.
- Straight, ultra fine, very sharp
- PEEK reinforced with carbon fibre (CP) tip material
- Sandblasted coating/finishing, anti-magnetic anti-acid stainless steel body material
- Tweezer dimension : 130mm OAL, 10mm width, 16mm height
- 0.40mm tip width, 0.25mm tip thickness
Technical Specifications
Overall Length
130mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03