Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $57.390 ($65.9985) |
Price for:Each
Minimum: 1
Multiple: 1
$57.39 ($66.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No8WLCPRSG.SA.1.IT
Order Code417274802
Technical Datasheet
Tweezer TypeReplaceable Tip
Tweezer Tip TypeStepped Bottom Paddle
Overall Length130mm
Tweezer Tip MaterialPEEK (Polyetheretherketone), Carbon Fibre Reinforced
SVHCNo SVHC (21-Jan-2025)
Product Overview
8WLCPRSG.SA.1.IT is a type 8WLCP plastic replaceable tip tweezer that suitable to delicate applications which require holding a 6inch flat component firmly. The carbon fibre reinforced ESD PEEK plastic provides the tweezers ESD and non-scratching properties combined with excellent high temperature resistance.
- Line serration provides the handles with extra grip
- Bent paddle helps to hold the component still during positioning
- Handling 6”, top lip, stepped bottom paddle (#A8WLCP) tip
- Anti-magnetic anti-acid stainless steel body
- 130mm oal, 28mm width, 14mm height
- Sandblasted full body coating/finishing
- Tip dimension (B) is 40mm length x 28mm width
Technical Specifications
Tweezer Type
Replaceable Tip
Overall Length
130mm
SVHC
No SVHC (21-Jan-2025)
Tweezer Tip Type
Stepped Bottom Paddle
Tweezer Tip Material
PEEK (Polyetheretherketone), Carbon Fibre Reinforced
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023