Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $13.330 ($15.3295) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$13.33 ($15.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA5UFCP
Order Code454195801
Technical Datasheet
Overall Length40mm
Product Overview
A5UFCP is a plastic tweezer tip. It is a kit of 2 carbon fibre tips and 3 screws for type 5UFCP tweezers and is suitable to applications that require holding a small component firmly. The carbon fibre reinforced ESD PEEK plastic provides the tweezers with ESD and non-scratching properties combined with excellent high temperature resistance.
- Straight, ultra fine, very sharp
- PEEK reinforced with carbon fibre (CP) tip and body material
- Tweezer dimension is 40mm OAL, 8mm width, 3.5mm height
- 0.40mm tip width, 0.25mm tip thickness
Technical Specifications
Overall Length
40mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003