Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $27.960 ($32.154) |
Price for:Each
Minimum: 1
Multiple: 1
$27.96 ($32.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA8WLCP
Order Code417274902
Technical Datasheet
No. of Tweezers2
SVHCNo SVHC (21-Jan-2025)
Product Overview
A8WLCP is a plastic replaceable tip kit. Kit of 2 carbon fibre tips and 3 screws for type 8WLCP tweezers is suitable to delicate applications which require holding a 6-inch flat component firmly. The carbon fibre reinforced ESD PEEK plastic provides the tweezers with ESD and non-scratching properties combined with excellent high temperature resistance.
- Bent paddle helps to hold the component still during positioning
- Handling 152.4mm, top lip, stepped bottom paddle (for #8WLCPRSG.SA tweezers)
- PEEK reinforced with carbon fibre tip material
- Tweezer dimension is 40mm oal, 28mm width, 14mm height
- Tip width (B) is 28mm
Technical Specifications
No. of Tweezers
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003