Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $461.850 ($531.1275) |
Price for:Each
Minimum: 1
Multiple: 1
$461.85 ($531.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK10HP.IT
Order Code440628102
Technical Datasheet
No. of Tweezers10
SVHCNo SVHC (21-Jan-2025)
Product Overview
K10HP.IT is a high precision tweezer kit.
- 180.0mm OAL, 110.0mm width, 38.0mm height
Contents
00D, 2A, 5, 7, 15AGW, AA.NE, 259CFR, 3C, 10G and 2AXCPR tweezers.
Technical Specifications
No. of Tweezers
10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335