Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No34-002Copy
Manufacturer Standard Lead Time7 weeks
Order Code229152201
Your Part Number
85 total stock globally
30 more incoming. You can reserve stock now
85 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.380 ($41.837) |
Price for:Each
Minimum: 1
Multiple: 1
$36.38 ($41.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No34-002Copy
Manufacturer Standard Lead Time7 weeks
Order Code229152201
Technical Datasheet
For Use With0 to 100A/250V & 600V 1/2" to 1" Diameter Fuses
Overall Length7.5"
Product Range-
Product Overview
The 34-002 is a 7.5-inch safe-T-grip Fusepuller with fully insulated, high dielectric, glass filled polypropylene construction, for use with 0 to 100A/250V and 600V 1/2 to 1-inch diameter fuses, handy and convenient for removing or replacing cartridge-type fuses.
- Three sizes handle fuses ranging from 0 to 600A
- Notched handles provide safe, no-slip grip
Applications
Maintenance & Repair
Technical Specifications
For Use With
0 to 100A/250V & 600V 1/2" to 1" Diameter Fuses
Product Range
-
Overall Length
7.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
