Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $39.440 ($45.356) |
Price for:Each
Minimum: 1
Multiple: 1
$39.44 ($45.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part NoL-4421
Order Code29016602
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric22.225mm
For Use WithIdeal 45-092 Wire Strippers
Product Range-
Product Overview
The L-4421 is a Stripmaster® Wire Stripper Knife-type Blade Set for 45-092 wire stripper strips wire up to 7/8-inch. It can handle 10 to 22AWG wire.
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Ideal 45-092 Wire Strippers
Stripping Capacity Metric
22.225mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02