Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAOD111NURCopy
Order Code3359634
Product RangeTWND Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.470 ($93.6905) |
| 5+ | $79.620 ($91.563) |
| 10+ | $77.760 ($89.424) |
| 20+ | $76.210 ($87.6415) |
Price for:Each
Minimum: 1
Multiple: 1
$81.47 ($93.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAOD111NURCopy
Order Code3359634
Product RangeTWND Series
Technical Datasheet
Product RangeTWND Series
Panel Cutout Diameter30mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC24V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
TWND Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
30mm
Switch Operation
Maintained
Actuator / Cap Colour
Red
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101606
