Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoHA1B-V2E2R
Order Code1345379
Product RangeHA Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsSolder
Contact Current Max2A
Contact Voltage AC Nom250V
Contact Voltage DC Nom125V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeHA Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
HA Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
2A
Contact Voltage DC Nom
125V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024721