Print Page
419 total stock globally
Need more?
419 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.600 ($8.740) |
Price for:Each
Minimum: 1
Multiple: 1
$7.60 ($8.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHWAV-27-Y
Order Code283387702
Product RangeHWAV
Technical Datasheet
For Use With22mm Diameter Emergency Stop Switches
Product RangeHWAV
Product Overview
- Nameplate for ø22 emergency stop switches
- EMERGENCY STOP legend
- Finger safe (IP20) screw terminals standard
- Accept ring, fork or ferrule terminals and bare wires
- All E-stops meet EN418 (IEC compliant, positive action)
- UL listed, CSA certified, TUV approved, and CE marked
- Super bright LED illumination
- UL type 4X, IP65, 600V/10A contacts with a wide operating range from 5mA at 3VAC/DC to 10A at 120VAC
- Yellow background, black legend
- Polyamide material, 0.8 to 4.5mm applicable panel thickness
Technical Specifications
For Use With
22mm Diameter Emergency Stop Switches
SVHC
No SVHC (15-Jan-2019)
Product Range
HWAV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005