Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $195.850 ($225.2275) |
Price for:Each
Minimum: 1
Multiple: 1
$195.85 ($225.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLD6A-3DQB-RYG
Order Code466709502
Technical Datasheet
No. of Stacks / Tiers3
Supply Voltage VAC24V
Supply Voltage VDC24V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VDC
24V
Operating Temperature Max
55°C
Supply Voltage VAC
24V
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.65