Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRF1V-3A1BL-D24
Order Code376588101
Product RangeRF1V Series
Technical Datasheet
55 total stock globally
20 more incoming. You can reserve stock now
55 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.300 ($44.045) |
Price for:Each
Minimum: 1
Multiple: 1
$38.30 ($44.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF1V-3A1BL-D24
Order Code376588101
Product RangeRF1V Series
Technical Datasheet
Coil Voltage24VDC
Product RangeRF1V Series
Contact Current6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Technical Specifications
Coil Voltage
24VDC
Contact Current
6A
Contact Voltage DC Nom
30V
Product Range
RF1V Series
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019