Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRV8S-L-D48-A240
Order Code2726414
Product RangeRV8 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8S-L-D48-A240
Order Code2726414
Product RangeRV8 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100mA
Operating Voltage Max48VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min192VAC
Control Voltage Max264VAC
Product RangeRV8 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
264VAC
SVHC
No SVHC (16-Jul-2019)
Load Current
100mA
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
192VAC
Product Range
RV8 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029575