Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRV8S-S-D24-D24
Order Code2726426
Product RangeRV8 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $73.290 ($84.2835) |
5+ | $69.360 ($79.764) |
10+ | $65.430 ($75.2445) |
20+ | $64.120 ($73.738) |
Price for:Each
Minimum: 1
Multiple: 1
$73.29 ($84.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8S-S-D24-D24
Order Code2726426
Product RangeRV8 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3.5A
Operating Voltage Max24VDC
Relay MountingPanel Mount
Relay TerminalsSpring
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min19.6VDC
Control Voltage Max30VDC
Product RangeRV8 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Spring
Operating Voltage Min
0VDC
Control Voltage Max
30VDC
SVHC
No SVHC (16-Jul-2019)
Load Current
3.5A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
19.6VDC
Product Range
RV8 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029461