Print Page
20 total stock globally
2 more incoming. You can reserve stock now
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.190 ($22.0685) |
Price for:Each
Minimum: 1
Multiple: 1
$19.19 ($22.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRY2S-UAC24V..
Order Code170373402
Product RangeRY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current3A
Product RangeRY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance300ohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RY series general purpose Miniature Power Relay with DIN-rail, surface, panel and PCB type sockets available for a wide range of mounting applications. The 2PDT and 4PDT models are available with bifurcated crossbar contacts and ensure reliable low-current switching for dry circuit applications.
- Compact miniature size saves space
- Choice of plug-in/solder or PCB type terminals
- Options include check button for test operation and indicator lights
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
30VDC
Coil Resistance
300ohm
Coil Voltage
24VAC
Product Range
RY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023