Print Page
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.580 ($19.067) |
| 5+ | $15.570 ($17.9055) |
| 10+ | $14.340 ($16.491) |
| 20+ | $13.590 ($15.6285) |
| 50+ | $12.920 ($14.858) |
Price for:Each
Minimum: 1
Multiple: 1
$16.58 ($19.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRY2S-UDC12V
Order Code4815430
Product RangeRY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current3A
Product RangeRY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance188ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
30V
Coil Resistance
188ohm
Coil Voltage
12VDC
Product Range
RY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023