Print Page
348 total stock globally
300 more incoming. You can reserve stock now
348 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.210 ($5.9915) |
Price for:Each
Minimum: 1
Multiple: 1
$5.21 ($5.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW-E10Copy
Manufacturer Standard Lead Time19 weeks
Order Code283386601
Product RangeYW Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max120V
For Use WithIDEC YW Series Control Units
Contact Voltage DC Max-
Product RangeYW Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
YW-E10 is a finger safe screw terminal 1NC contact block.
- Single contact block
- Designed for the YW series
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
IDEC YW Series Control Units
Product Range
YW Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

