Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoYW1B-V4E01R
Order Code283384902
Product RangeYW1B-V4E0xR Series
Your Part Number
Technical Datasheet
656 total stock globally
285 more incoming. You can reserve stock now
656 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.980 ($19.527) |
Price for:Each
Minimum: 1
Multiple: 1
$16.98 ($19.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1B-V4E01R
Order Code283384902
Product RangeYW1B-V4E0xR Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPull/Turn to Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeYW1B-V4E0xR Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The YW1B-V4E01R from IDEC is a SPST-NC Emergency Stop Push Button Switch with a 40mm diameter red mushroom style head.
- 22mm panel hole diameter
- IP65 protection level
- Screw terminals
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
YW1B-V4E0xR Series
Switch Operation
Pull/Turn to Reset
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06