Print Page
Image is for illustrative purposes only. Please refer to product description.
206 total stock globally
Need more?
206 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.480 ($8.602) |
Price for:Each
Minimum: 1
Multiple: 1
$7.48 ($8.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCKF03
Order Code232057002
Technical Datasheet
Current Rating10A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CKF03 is a 3-way white Female Insert with silver-plated copper contacts. This CK series insert is made of self-extinguishing thermoplastic resin. It accepts 18 to 14AWG wire range.
- 10GΩ insulation resistance
- EN61984 Reference standard
- -40 to +100°C Ambient temperature range
- UL94V-1 Flammability rating
Applications
Industrial
Technical Specifications
Current Rating
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015