Print Page
179 total stock globally
Need more?
179 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.480 ($8.602) |
Price for:Each
Minimum: 1
Multiple: 1
$7.48 ($8.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCKM03
Order Code232056902
Product RangeCK
Technical Datasheet
Product RangeCK
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating10A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CKM03 is a 3-way white Male Insert with silver-plated copper contacts. This CK series insert accepts 18 to 14AWG wire range.
- EN61984 Reference standard
Applications
Industrial
Technical Specifications
Product Range
CK
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015