Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.P47L120GLF
Order Code119195102
Your Part Number
Technical Datasheet
116 total stock globally
Need more?
116 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.920 ($28.658) |
Price for:Each
Minimum: 1
Multiple: 1
$24.92 ($28.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.P47L120GLF
Order Code119195102
Technical Datasheet
Sound Pressure Level (SPL)105dB
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Overview
The 41.P47L120GLF is a black Piezo Buzzer with ABS housing and lead wire terminals. The siren features 105dBA minimum sound pressure.
- -20 to +60°C Operating temperature range
Applications
Audio
Technical Specifications
Sound Pressure Level (SPL)
105dB
Operating Temperature Max
60°C
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075