Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 41.T70L015HLFCopy |
| Order Code | 1191945 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 41.T70L015HLFCopy |
| Order Code | 1191945 |
| Technical Datasheet | |
| Transducer Function | Speaker |
| Supply Voltage Min | 1V |
| Tones | - |
| Resonant Frequency | 2.04kHz |
| Sound Pressure Level (SPL) | 85dB |
| Current Rating | 30mA |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
An electromechanical sound element with a good frequency response over the audio range, rendering it suitable for multitone and speech reproduction.
- Fixed coil and a moving magnetised diaphragm
- Audio frequency waveform is required to drive the device
- Lead length: 50mm
Technical Specifications
| Transducer Function | Speaker |
|---|---|
| Tones | - |
| Sound Pressure Level (SPL) | 85dB |
| Operating Temperature Min | -20°C |
| Product Range | - |
| Supply Voltage Min | 1V |
|---|---|
| Resonant Frequency | 2.04kHz |
| Current Rating | 30mA |
| Operating Temperature Max | 60°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85182900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001724 |
