Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 41.T70P015H-LFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 119194601 |
| Your Part Number | |
| Technical Datasheet |
28,094 total stock globally
Need more?
28,094 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.100 ($1.265) |
Price for:Each
Minimum: 1
Multiple: 1
$1.10 ($1.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 41.T70P015H-LFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 119194601 |
| Technical Datasheet | |
| Transducer Function | Speaker |
| Supply Voltage Min | 1V |
| Tones | - |
| Supply Voltage Max | 5V |
| Resonant Frequency | 2.048kHz |
| Sound Pressure Level (SPL) | 85dBA |
| Current Rating | 30mA |
| Drive Circuit | - |
| Capacitance | - |
| Transducer Mounting | Through Hole |
| Lead Wire | - |
| IP Rating | - |
| Housing Material | Noryl |
| Operating Voltage Range | 1V to 5V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 41.T70P015HLF is a black Magnetic Transducer made of Noryl housing.
- 1.5V Rated voltage
- 16 ±4.5Ω Coil resistance
- Pin terminal
Applications
Sensing & Instrumentation
Technical Specifications
| Transducer Function | Speaker |
|---|---|
| Tones | - |
| Resonant Frequency | 2.048kHz |
| Current Rating | 30mA |
| Capacitance | - |
| Lead Wire | - |
| Housing Material | Noryl |
| Operating Temperature Min | -20°C |
| Product Range | - |
| Supply Voltage Min | 1V |
|---|---|
| Supply Voltage Max | 5V |
| Sound Pressure Level (SPL) | 85dBA |
| Drive Circuit | - |
| Transducer Mounting | Through Hole |
| IP Rating | - |
| Operating Voltage Range | 1V to 5V |
| Operating Temperature Max | 60°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85182900 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
