Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | ISOCON-6Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 994083901 |
| Your Part Number | |
| Technical Datasheet |
52 total stock globally
Need more?
52 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $427.630 ($491.7745) |
Price for:Each
Minimum: 1
Multiple: 1
$427.63 ($491.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | ISOCON-6Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 994083901 |
| Technical Datasheet | |
| Signal Conditioner Input | Current, RTD, Thermocouple |
| Signal Conditioner Output | Current, Voltage |
| No. of Output Channels | 2Channels |
| Accuracy % | - |
| Output Accuracy | ± 0.01% |
| Supply Voltage | 24V |
| No. of Channels | 2 Channel |
| Signal Conditioner Mounting | DIN Rail |
| Isolation Input | Isolated |
| Product Range | - |
Product Overview
The ISOCON-6 is an Isolating Signal Converter can accept a wide range of inputs including 4 to 20mA, thermocouple, RTD and voltage signals. The units produce a high level DC output of either voltage or current. Full 3 port isolation is standard as is an isolated transmitter supply which can be used to power any standard 2-wire 4 to 20mA transmitter. The input type and range can be user selected using simple DIL switches inside the unit. All RTD and thermocouple inputs can be fully linearized. Non-interactive zero and span controls make adjustment of the unit quick and simple.
- Universal input/output, user selectable
- Full 3-port isolation
- Wide range AC or DC supply
- Isolated transmitter supply
- Very high accuracy, low cost
- Only 12.5mm wide on DIN rail
Applications
Automation & Process Control
Technical Specifications
| Signal Conditioner Input | Current, RTD, Thermocouple |
|---|---|
| No. of Output Channels | 2Channels |
| Output Accuracy | ± 0.01% |
| No. of Channels | 2 Channel |
| Isolation Input | Isolated |
| Signal Conditioner Output | Current, Voltage |
|---|---|
| Accuracy % | - |
| Supply Voltage | 24V |
| Signal Conditioner Mounting | DIN Rail |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90328900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
