Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | SFSYE0311Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 278372601 |
| Product Range | SFS Series |
| Your Part Number | |
| Technical Datasheet |
54 total stock globally
Need more?
54 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.670 ($101.9705) |
Price for:Each
Minimum: 1
Multiple: 1
$88.67 ($101.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | SFSYE0311Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 278372601 |
| Product Range | SFS Series |
| Technical Datasheet | |
| Product Range | SFS Series |
| Contact Configuration | SPST-NO, SPST-NC |
| Switch Operation | - |
| Contact Current Max | 6A |
| Contact Voltage AC Nom | 250V |
| External Height | 126mm |
| External Width | 140mm |
| External Depth | 241mm |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
SFS-UFS single foot switch is a shrouded switch with shock proof thecnopolymer housing.
- Yellow RAL 1023 cover
- Available with lever
- IP65 degree protection
Technical Specifications
| Product Range | SFS Series |
|---|---|
| Switch Operation | - |
| Contact Voltage AC Nom | 250V |
| External Width | 140mm |
| SVHC | No SVHC (15-Jun-2015) |
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Contact Current Max | 6A |
| External Height | 126mm |
| External Depth | 241mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .715 |
