Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRKE-1CT-SL-12VDC
Order Code109408401
Product RangeSRK Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $6.740 ($7.751) |
Price for:Each
Minimum: 1
Multiple: 1
$6.74 ($7.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRKE-1CT-SL-12VDC
Order Code109408401
Product RangeSRK Series
Technical Datasheet
Product RangeSRK Series
Product Overview
The SRKE-1CT-SL-12VDC is an European layout Automotive Relay with DC coil. This SRK-series relay has 1CO (SPDT) silver tin oxide contact, PC board solder through hole terminals. Switching capacity up to 45A.
- Sealed construction
- 500VAC Dielectric strength
- 5W Maximum switching power
- 5ms Operate and 3ms release maximum time
- -40 to 125°C Operating temperature range
Applications
Industrial, Automotive
Technical Specifications
Product Range
SRK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018