Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | TDIACopy |
| Order Code | 9940359 |
| Product Range | TD |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | TDIACopy |
| Order Code | 9940359 |
| Product Range | TD |
| Technical Datasheet | |
| Product Range | TD |
| Timer Functions | Recycling |
| Time Min | 0.05s |
| Time Max | 240h |
| No. of Timing Ranges | - |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 230VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Screw Terminals |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Product Range | TD |
|---|---|
| Time Min | 0.05s |
| No. of Timing Ranges | - |
| Supply Voltage Max | 230VAC |
| Connection / Termination | Screw Terminals |
| Timer Functions | Recycling |
|---|---|
| Time Max | 240h |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 5A |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
