Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAR6304WH6327XTSA1
Order Code278078901
Also Known AsBAR 63-04W H6327, SP000742896
Technical Datasheet
4,000 total stock globally
Need more?
4000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.173 ($0.199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.86 ($0.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6304WH6327XTSA1
Order Code278078901
Also Known AsBAR 63-04W H6327, SP000742896
Technical Datasheet
Resistance @ If1ohm
Reverse Voltage50V
Diode Capacitance0.21pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation250mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance @ If
1ohm
Diode Capacitance
0.21pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Reverse Voltage
50V
Forward Current
100mA
Forward Voltage
1.2V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536