Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR35APE6327HTSA1
Order Code272610402
Also Known AsBFR 35AP E6327, SP000011060
Technical Datasheet
2,818 total stock globally
Need more?
2818 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.279 ($0.3209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.40 ($1.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR35APE6327HTSA1
Order Code272610402
Also Known AsBFR 35AP E6327, SP000011060
Technical Datasheet
Collector Emitter Voltage Max15V
Transition Frequency5GHz
Power Dissipation280mW
Continuous Collector Current45mA
Operating Temperature Max150°C
Technical Specifications
Collector Emitter Voltage Max
15V
Power Dissipation
280mW
Operating Temperature Max
150°C
Transition Frequency
5GHz
Continuous Collector Current
45mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002