Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFR92PE6327HTSA1Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | 105652001 |
| Also Known As | BFR 92P E6327, SP000011062 |
| Your Part Number | |
| Technical Datasheet |
15,220 total stock globally
72,000 more incoming. You can reserve stock now
15,220 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.331 ($0.3806) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.66 ($1.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFR92PE6327HTSA1Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | 105652001 |
| Also Known As | BFR 92P E6327, SP000011062 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 15V |
| Transition Frequency | 5GHz |
| Power Dissipation | 280mW |
| Continuous Collector Current | 45mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 100hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BFR 92P E6327 is a NPN Silicon RF Transistor for broadband amplifiers up to 2GHz and fast non-saturated switches at collector currents from 0.5 to 20mA.
- Complementary type - BFT91 (PNP)
Applications
Industrial, Wireless, Power Management
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Transition Frequency | 5GHz |
| Continuous Collector Current | 45mA |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage Max | 15V |
|---|---|
| Power Dissipation | 280mW |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE Min | 100hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
