Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR93AWH6327XTSA1
Order Code248068901
Also Known AsBFR 93AW H6327, SP000734402
Technical Datasheet
8,904 total stock globally
Need more?
8904 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.205 ($0.2358) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.02 ($1.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR93AWH6327XTSA1
Order Code248068901
Also Known AsBFR 93AW H6327, SP000734402
Technical Datasheet
Collector Emitter Voltage Max12V
Transition Frequency6GHz
Power Dissipation300mW
Continuous Collector Current90mA
No. of Pins3Pins
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Collector Emitter Voltage Max
12V
Power Dissipation
300mW
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency
6GHz
Continuous Collector Current
90mA
DC Current Gain hFE Min
70hFE
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048