Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGM15MA12E6327XTSA1
Order Code2565706RL
Also Known AsBGM 15MA12 E6327, SP001215972
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGM15MA12E6327XTSA1
Order Code2565706RL
Also Known AsBGM 15MA12 E6327, SP001215972
Technical Datasheet
Supply Voltage Min2.2V
Supply Voltage Max3.3V
RF IC Case StyleATSLP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Supply Voltage Min
2.2V
RF IC Case Style
ATSLP
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Max
3.3V
No. of Pins
12Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048