Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS110MN20E6327XTSA1Copy
Order Code
Re-Reel2565696RL
Cut Tape2565696
Also Known AsBGS 110MN20 E6327, SP001123798
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS110MN20E6327XTSA1Copy
Order Code
Re-Reel2565696RL
Cut Tape2565696
Also Known AsBGS 110MN20 E6327, SP001123798
Technical Datasheet
Frequency Min0.1Hz
Frequency Max2.7Hz
Frequency Response RF Min0.1Hz
Frequency Response RF Max2.7Hz
RF IC Case StyleTSNP
Supply Voltage Min2.5V
IC Case / PackageTSNP
Supply Voltage Max5.5V
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
0.1Hz
Frequency Response RF Min
0.1Hz
RF IC Case Style
TSNP
IC Case / Package
TSNP
No. of Pins
20Pins
Operating Temperature Max
85°C
Frequency Max
2.7Hz
Frequency Response RF Max
2.7Hz
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
