Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS1515MN20E6327XTSA1
Order Code
Re-Reel2565702RL
Cut Tape2565702
Also Known AsBGS 1515MN20 E6327, SP001211794
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS1515MN20E6327XTSA1
Order Code
Re-Reel2565702RL
Cut Tape2565702
Also Known AsBGS 1515MN20 E6327, SP001211794
Technical Datasheet
Frequency Response RF Max3GHz
RF IC Case StyleTSNP
IC Case / PackageTSNP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Response RF Max
3GHz
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
RF IC Case Style
TSNP
No. of Pins
20Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
