Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS15MA12E6327XTSA1
Order Code
Re-Reel2565708RL
Cut Tape2565708
Also Known AsBGS 15MA12 E6327, SP001219716
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS15MA12E6327XTSA1
Order Code
Re-Reel2565708RL
Cut Tape2565708
Also Known AsBGS 15MA12 E6327, SP001219716
Technical Datasheet
Frequency Response RF Min0.1GHz
RF IC Case StyleATSLP
Frequency Response RF Max3GHz
Supply Voltage Min2.2V
IC Case / PackageATSLP
Supply Voltage Max5.5V
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Response RF Min
0.1GHz
Frequency Response RF Max
3GHz
IC Case / Package
ATSLP
No. of Pins
12Pins
Operating Temperature Max
85°C
RF IC Case Style
ATSLP
Supply Voltage Min
2.2V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
