Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS18MN14E6327XTSA1Copy
Order Code
Re-Reel2565695RL
Cut Tape2565695
Also Known AsBGS 18MN14 E6327, SP001123790
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS18MN14E6327XTSA1Copy
Order Code
Re-Reel2565695RL
Cut Tape2565695
Also Known AsBGS 18MN14 E6327, SP001123790
Technical Datasheet
Frequency Response RF Min100MHz
Frequency Response RF Max2.7GHz
RF IC Case StyleTSNP
Supply Voltage Min2.5V
IC Case / PackageTSNP
Supply Voltage Max5.5V
No. of Pins14Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Alternatives for BGS18MN14E6327XTSA1
1 Product Found
Technical Specifications
Frequency Response RF Min
100MHz
RF IC Case Style
TSNP
IC Case / Package
TSNP
No. of Pins
14Pins
Operating Temperature Max
85°C
Frequency Response RF Max
2.7GHz
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
