Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSX22GN10E6327XTSA1
Order Code2565701RL
Also Known AsBGSX 22GN10 E6327, SP001185572
Your Part Number
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSX22GN10E6327XTSA1
Order Code2565701RL
Also Known AsBGSX 22GN10 E6327, SP001185572
Technical Datasheet
Frequency Response RF Min100MHz
RF IC Case StyleTSNP
Frequency Response RF Max3800MHz
IC Case / PackageTSNP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for BGSX22GN10E6327XTSA1
1 Product Found
Technical Specifications
Frequency Response RF Min
100MHz
Frequency Response RF Max
3800MHz
No. of Pins
14Pins
Operating Temperature Max
85°C
RF IC Case Style
TSNP
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004