Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.970 ($117.2655) |
Product Information
Product Overview
BLDC shield for Arduino with TLE9879QXA40 is designed to drive BLDC motor in combination with an Arduino compatible baseboard. The Shield is flashed with several motor control algorithms (sensorless FOC, Back EMF, hall sensor based block commutation) and it is controlled from the baseboard via SPI. Additionally, it has a 3x2 pin strip to easily connect the Hall pins of an electric motor. It also allows the user to easily change the motor parameters of the motor control algorithms. The stackable active BLDC Shield can be used in a wide spectrum of applications such as 3D-printer, multi-axis CNC-milling machines, construction robot arms, multi-copter and other RC applications, side-mirrors, HVAC-flaps, right-regulation, wiper and seat control.
- Automotive qualified
- TLE9879QXA40 chip
- 3-phase motor driver
- Controlled over Arduino via SPI
- Compatible with the Arduino Uno
- Up to four Shields can be used simultaneously
- Each Shield can be controlled independently
- Motor parameters can be set for each shield individually
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
-
-
DEMO BOARD, BLDC MOTOR DRIVER
No SVHC (21-Jan-2025)
-
TLE9879QXA40
Arduino Uno Boards
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate