Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSL316CH6327XTSA1
Order Code261747502
Also Known AsBSL316C H6327, SP001101010
Technical Datasheet
15,069 total stock globally
Need more?
15069 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.358 ($0.4117) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.79 ($2.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSL316CH6327XTSA1
Order Code261747502
Also Known AsBSL316C H6327, SP001101010
Technical Datasheet
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel1.4A
Continuous Drain Current Id P Channel1.4A
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Technical Specifications
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
1.4A
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
1.4A
Power Dissipation P Channel
500mW
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001