Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSZ100N06LS3GATMA1
Order Code221283602
Also Known AsBSZ100N06LS3 G, SP000453672
Technical Datasheet
180,935 total stock globally
Need more?
180935 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.210 ($1.3915) |
Price for:Each
Minimum: 1
Multiple: 1
$1.21 ($1.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BSZ100N06LS3 G is a 60V N-channel Power MOSFET optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers, desktops and tablet charger. Dramatically reduced gate charge and output charge enable high system efficiency and power density. The OptiMOS™ power MOSFET is ideally suited for high frequency switching and DC-DC converters.
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
Applications
Power Management, Alternative Energy, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source On State Resistance
0.01ohm
MSL
MSL 1 - Unlimited
No. of Pins
8Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076