Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS70102EPADAUGHBRDTOBO1
Order Code458889201
Also Known AsSP001782686
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $84.200 ($96.830) |
Price for:Each
Minimum: 1
Multiple: 1
$84.20 ($96.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70102EPADAUGHBRDTOBO1
Order Code458889201
Also Known AsSP001782686
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
BTS70102EPADAUGHBRDTOBO1 is a SMART7 PROFET+2 12V BTS7010-2EPA daughter board. This daughterboard comes with 1 high-side switch of BTS7010-2EPA and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Suitable for body applications, lighting and power distribution applications.
- Operating voltage range 3.1-28V with 3.3V and 5V compatible logic input
- Protection: current tripping, over-temperature, overvoltage, load
- Diagnosis: load current sense output
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization / shrink of the PCB Area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 5% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
- Smaller package size for area savings and very low output leakage current (≤ 0.5μA up to 85°C)
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001