
Product Information
Product Overview
CY3261A-RGB is an EZ-Colour evaluation kit is a pre-programmed RGB board with seven pre set colours using the CY8CLED16 EZ-Colour HB LED controller. EZ-Colour family supports a range of independent LED channels from 4 channels at 32 bits of resolution each, up to 16 channels at 8 bits of resolution each. This enables lighting designers the flexibility to choose the LED array size and colour quality. PSoC Designer software with lighting specific drivers can significantly cut development time and simplify implementation of fixed colour points through temperature, optical and LED binning compensation. HB LED controller powered by PrISM and PSoC technology to control three primary high power LEDs, creating mixed colour output.
- Control up to 16 configurable LED channels with up to 32 bits of dimmer resolution
- Flexible analog and digital resources allow you to go beyond just colour mixing design
- Compatible with multiple network protocols DMX 512, I2C, SPI, UART, DALI
- LED binning compensation
- Temperature compensation
- Optical feedback
Applications
LED Lighting
Contents
Board, USB cable, CD, LCD, Power supply
Warnings
Board demonstrate the use of an EZ-Colour HB-LED Controller for controlling HB LEDs. Do not look at the High Brightness LEDs when they are illuminated which can cause permanent eye damage.
Technical Specifications
-
-
-
-
-
-
-
-
Board, CD
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
