Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY3265O-RGBCopy
Order Code1664509
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current-
Input Voltage Max-
Kit ContentsEvaluation board, Blue PCA Enclosure/Case, 12V 1A Power Supply, Retractable USB Cable
Technical Specifications
Device Topology
-
Output Current
-
Kit Contents
Evaluation board, Blue PCA Enclosure/Case, 12V 1A Power Supply, Retractable USB Cable
No. of Outputs
1Outputs
Input Voltage Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
