Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $229.490 ($263.9135) |
Product Information
Product Overview
CY8CKIT-002 is a PSoC MiniProg3 program and debug kit an all in one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures and a USB-I2C Bridge for debugging I2C serial connections and communicating to PSoC devices. It is a protocol translation device. PSoC 1 has 8bit M8C CPU core and flash program memory up to 32KB. PSoC 3 has Single cycle 8bit 8051 CPU core and flash program memory up to 64KB. PSoC5 has 32bit ARM Cortex M3 CPU core and flash program memory up to 256KB. The MiniProg3 programmer or debugger provides the flexibility to work with different programming and debugging interfaces such as JTAG, SWD, ISSP and I2C. Which enables communication with target devices using I/O voltage levels from 1.5V to 5.5V. The bridging capabilities are used by PSoC Designer, PSoC Creator, PSoC Programmer. Secondary software such as Bridge Control Panel and Clock Programmer use the programmer COM hardware layer to support MiniProg3 functionality.
- It has 5 pin ISSP/I2C/SWD connector
- It has 10 pin JTAG/SWD connector
- Busy LED
- Status LED
- SWD debugging protocol used for PSoC 3, PSoC 5
- JTAG debugging protocol used for PSoC 3
- I2C debugging protocol used for limited PSoC 1 devices
Applications
Embedded Design & Development
Contents
MiniProg3 programmer/debugger, 10 pin ribbon cable, USB cable, Software CD, Quick start guide.
Warnings
ESD can damage boards and associated components. Recommends that you work on the board at an ESD workstation or use appropriate ESD protection such as an antistatic wrist strap attached to a ground.
Technical Specifications
Infineon
PSoC
Cortex-M3
MiniProg3, Program/Debug Ribbon Cable, USB Cable
No SVHC (21-Jan-2025)
32bit
ARM
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate