Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $36.140 ($41.561) |
Product Information
Product Overview
CY8CKIT-059 is a PSoC™ 5LP prototyping kit with on-board programmer and debugger. A low-cost platform for prototyping products with ARM Cortex-M3-based PSoC™ 5LP, with unique snap-away Programmer and Debugger on USB connector. It is intended for use as a development platform for HW or SW in a laboratory environment. The board is an open system design, which does not include a shielded enclosure. This may cause interference to other electrical or electronic devices in close proximity. In a domestic environment, this product may cause radio interference. In such cases, you may be required to take adequate preventive measures. In addition, this board should not be used near any medical equipment or RF devices. Attaching additional wiring to this product or modifying the product operation from the factory default may affect its performance and cause interference with other apparatus in the immediate vicinity. If such interference is detected, suitable mitigating measures should be taken.
- Micro-USB connector to enable USB application development
- Onboard CMOD capacitors to enable CapSense® development
- Bypass capacitors to ensure the high-quality ADC conversions
- An LED to provide feedback
- A push button to provide a simple user input
- Load capacitors to connect 32KHz external crystal oscillator
- 3.3V to 5.5V operation
Contents
CY8CKIT-059 PSoC 5LP prototyping kit, Quick start guide.
Technical Specifications
Cypress
PSoC 5
Cortex-M3
Development Board CY8C5888LTI, Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
CY8C5888LTI
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate