Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYPD6127-48LQXIT
Order Code412795301
Also Known AsSP005659119, CYPD6127-48LQXIT
Technical Datasheet
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.550 ($8.6825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.55 ($8.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD6127-48LQXIT
Order Code412795301
Also Known AsSP005659119, CYPD6127-48LQXIT
Technical Datasheet
No. of Pins48Pins
Product Range-
Product Overview
CYPD6127-48LQXIT is a USB Type-C controller that comply with the latest USB Type-C and PD specifications. This device provide a complete USB Type-C and USB-power delivery port control solution for PCs and notebooks. It includes a VBUS provider path load switch. This device also contain a true random number generator for authentication, a 32-bit, 48-MHz Arm® Cortex®-M0 processor, integrating a complete Type-C Transceiver including the Type-C termination resistors Rp, Rd, and dead battery Rd termination. Typical application is notebooks.
- Supports latest USB PD 3.0 specification, fast role swap (FRS), extended data messaging
- Integrated current sources for DFP role (Rp), default current at 900mA
- Integrated VCONN FETs to power EMCA cables, integrated dead battery termination
- Integrated USB 2.0 analog mux for USB 2.0 HS and UART data
- Slew rate controlled turn-on on the VBUS provider path, tolerant to 24V
- Integrated high-voltage LDO operational up to 21.5V for dead battery mode operation
- Two integrated timers and counters to meet response times required by the USB-PD protocol
- Integrated oscillator eliminating the need for an external clock
- 48-pin QFN package
- Industrial operating ambient temperature range from –40 to 55°C
Technical Specifications
No. of Pins
48Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164