Print Page
Image is for illustrative purposes only. Please refer to product description.
4,450 total stock globally
Need more?
4450 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.640 ($14.536) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.64 ($14.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW55511IUBGTXTMA1
Order Code457565401
Technical Datasheet
Frequency RF2.4GHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYW55511IUBGTXTMA1 is a Wi-Fi 6 single-band Wi-Fi and Bluetooth® / Bluetooth® low energy 5.4 combo IC. The AIROC™ CYW55511 is a low-power, high-performance 1x1 single-band (2.4GHz) Wi-Fi 6 and Bluetooth® 5.4 single-chip combo that delivers secure, reliable connectivity. This integrated, power-efficient and cost-effective design offers a balance of advanced Wi-Fi 6 and Bluetooth/BLE features with performance and power savings for your IoT connectivity needs in smart home, wearables and many small form-factor applications.
- 1x1, single-band 2.4GHz, 20MHz Wi-Fi 6
- OFDMA, MU-MIMO, TWT, BSS Colouring, DCM
- STA, SoftAP mode and network offload power save features
- WPA2, WPA3 security and SDIO and GSPI host interface
- Bluetooth®/BLE 5.4 certified, Bluetooth A2DP, HFP audio, LE audio
- LE long range, 2Mbps, Adv. extensions
- UART or SDIO shared with Wi-Fi
- Secure boot, encryption, authentication
- Optimized for IoT applications needs, boosts network efficiency
- Bluetooth, BLE Audio in modes and multi-layer security for more protection
Technical Specifications
Frequency RF
2.4GHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001